RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 100mm x 100mm x 85mm

Technical documents
Specifications
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
100mm
Width
100mm
Depth
85mm
Height
100mm
Height
100mm
Country of Origin
United Kingdom
Product details
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.
Features and Benefits
- Stainless steel (304) construction
- Satin-brushed
- Weatherproof gasket
- Adaptable
- IP66 & IP69K Rated
Variants Available Separately
Approvals
- DIN VDE 0470 TEIL 1/11.92
- BS EN 60529: 1992
- IEC 529: 1989
- UL
Applications
- Food and Beverage
- Dairy
- Pharmaceutical, and chemical
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
100mm
Width
100mm
Depth
85mm
Height
100mm
Height
100mm
Country of Origin
United Kingdom
Product details
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.
Features and Benefits
- Stainless steel (304) construction
- Satin-brushed
- Weatherproof gasket
- Adaptable
- IP66 & IP69K Rated
Variants Available Separately
Approvals
- DIN VDE 0470 TEIL 1/11.92
- BS EN 60529: 1992
- IEC 529: 1989
- UL
Applications
- Food and Beverage
- Dairy
- Pharmaceutical, and chemical