RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 220mm x 160mm x 85mm
RS Stock No.: 121-9697Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
220mm
Width
160mm
Depth
85mm
Height
220mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 220mm x 160mm x 85mm
1
P.O.A.
RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 220mm x 160mm x 85mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
220mm
Width
160mm
Depth
85mm
Height
220mm
Country of Origin
United Kingdom