RS PRO 304 Stainless Steel Wall Box, 300 mm x 200 mm x 80mm
RS Stock No.: 667-0490Brand: RS PRO

Technical documents
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
80mm
Body Material
304 Stainless Steel
Door Lock Type
Key
Stock information temporarily unavailable.
P.O.A.
RS PRO 304 Stainless Steel Wall Box, 300 mm x 200 mm x 80mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, 300 mm x 200 mm x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 74 | P.O.A. |
75+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
80mm
Body Material
304 Stainless Steel
Door Lock Type
Key