RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm

RS Stock No.: 842-8440Brand: RS PRODistrelec Article No.: 30426135
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

360 mm

External Width

360 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

Application

Electrical

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30426135

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

China

Product details

RS Pro IP66 Stainless Steel Wall Box

Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Features and Benefits

• AISI 304 Stainless Steel
• IP66 rating
• Fully wall mountable
• Lockable

How much protection can these wall mount boxes provide?

Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.

What is supplied with these lockable boxes?

All models include a zinc-coated steel chassis plate and a lock. Fixing accessories are also supplied directly with the box. Once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

What kind of lock is supplied?

This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

360 mm

External Width

360 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

Application

Electrical

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30426135

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

China

Product details

RS Pro IP66 Stainless Steel Wall Box

Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Features and Benefits

• AISI 304 Stainless Steel
• IP66 rating
• Fully wall mountable
• Lockable

How much protection can these wall mount boxes provide?

Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.

What is supplied with these lockable boxes?

All models include a zinc-coated steel chassis plate and a lock. Fixing accessories are also supplied directly with the box. Once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

What kind of lock is supplied?

This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.