RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

RS Stock No.: 758-6961Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Special Features

120° Door Opening

Standards Met

RoHS Compliant

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Sri Lanka

Product details

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Body material is AISI 304 stainless steel sheets
• IP66 rating
• Double lipped edges to ensure higher strength and ease of installation
• Easy to use, including removal of the door
• Door is fitted with a polyurethane gasket

What is supplied with this Wall box?

As standard, this wall box is supplied with stainless steel hinges and a high quality double wing lock. Also included are stainless steel wall brackets, to provide an easy and quick transition for wall mounting.

How much protection can these boxes provide?

All of these boxes are rated at IP66. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. Although not completely waterproof, these boxes are able to withstand low pressure waters, such as rain or water jets which may hit the wall box in any direction.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Are these wall boxes lockable?

These particular boxes come equipped with a quick release lock. A quick release lock is a great asset for both time saving and ease of use. Commonly used in environments where enclosures will need to be accessed quickly and efficiently.

Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Special Features

120° Door Opening

Standards Met

RoHS Compliant

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Sri Lanka

Product details

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Body material is AISI 304 stainless steel sheets
• IP66 rating
• Double lipped edges to ensure higher strength and ease of installation
• Easy to use, including removal of the door
• Door is fitted with a polyurethane gasket

What is supplied with this Wall box?

As standard, this wall box is supplied with stainless steel hinges and a high quality double wing lock. Also included are stainless steel wall brackets, to provide an easy and quick transition for wall mounting.

How much protection can these boxes provide?

All of these boxes are rated at IP66. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. Although not completely waterproof, these boxes are able to withstand low pressure waters, such as rain or water jets which may hit the wall box in any direction.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Are these wall boxes lockable?

These particular boxes come equipped with a quick release lock. A quick release lock is a great asset for both time saving and ease of use. Commonly used in environments where enclosures will need to be accessed quickly and efficiently.