RS PRO 304 Stainless Steel Wall Box, IP69K, 400 mm x 400 mm x 200mm
RS Stock No.: 663-3552Brand: RS PRO

Technical documents
Specifications
Brand
RS ProExternal Height
400 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Key
Colour
Natural
Stock information temporarily unavailable.
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP69K, 400 mm x 400 mm x 200mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP69K, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProExternal Height
400 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Key
Colour
Natural