RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 556-865Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Outer Diameter

5mm

American Wire Gauge

26 AWG

Cable Shape

Twisted Pair

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Stranded

Country of Origin

Korea, Republic Of

Product details

RS Pro Cat5e Cable 100MHz

RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.

Features and Benefits

·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m

Product Application Information

This RS Pro Cat5e cable supports backbone and horizontal networking applications over distances up to 100 metres.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Approvals

ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

P.O.A.

RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Outer Diameter

5mm

American Wire Gauge

26 AWG

Cable Shape

Twisted Pair

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Stranded

Country of Origin

Korea, Republic Of

Product details

RS Pro Cat5e Cable 100MHz

RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.

Features and Benefits

·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m

Product Application Information

This RS Pro Cat5e cable supports backbone and horizontal networking applications over distances up to 100 metres.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Approvals

ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.

You may be interested in