RS PRO, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLength
305m
LAN Category
Cat6
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
1/24
Outer Diameter
6mm
American Wire Gauge
23 AWG
Number of Strands
1
Cable Shape
Twisted Pair
Standards Met
ANSI/EIA/TIA 568B.2.1, EN 50288-3-1, ISO/IEC 11801, NEMA WC 63.1, RoHS Compliant
Conductor Strand Type
Solid
Country of Origin
Korea, Republic Of
Product details
RS PRO Cat6 Cable
From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.
Features and benefits:
- Available in either grey or purple.
- 305m length
- Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards
- Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.
- Reduced crosstalk and noise levels
Applications
Cat6 type cables have primary application use for both home and office computer networks.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
305m
LAN Category
Cat6
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
1/24
Outer Diameter
6mm
American Wire Gauge
23 AWG
Number of Strands
1
Cable Shape
Twisted Pair
Standards Met
ANSI/EIA/TIA 568B.2.1, EN 50288-3-1, ISO/IEC 11801, NEMA WC 63.1, RoHS Compliant
Conductor Strand Type
Solid
Country of Origin
Korea, Republic Of
Product details
RS PRO Cat6 Cable
From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.
Features and benefits:
- Available in either grey or purple.
- 305m length
- Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards
- Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.
- Reduced crosstalk and noise levels
Applications
Cat6 type cables have primary application use for both home and office computer networks.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions