RS PRO, 305m Cat6, Purple Unterminated to, F/UTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 199-209Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Connector 1

Unterminated

Connector 1 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

IP Rating

IP67

Core Strands

8

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

6mm

American Wire Gauge

26

Cross Sectional Area

0.13mm

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Current Rating

2.2A

Voltage Rating

300V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 305m Cat6, Purple Unterminated to, F/UTP Shielded, Unterminated LSZH Sheath

P.O.A.

RS PRO, 305m Cat6, Purple Unterminated to, F/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Connector 1

Unterminated

Connector 1 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

IP Rating

IP67

Core Strands

8

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

6mm

American Wire Gauge

26

Cross Sectional Area

0.13mm

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Current Rating

2.2A

Voltage Rating

300V

Country of Origin

China