Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 30A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 188-4612Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

gPV

Voltage Rating

600V dc

Body Material

Ceramic

Fuse Standard

IEC60269-6

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 30A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm

P.O.A.

RS PRO 30A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

gPV

Voltage Rating

600V dc

Body Material

Ceramic

Fuse Standard

IEC60269-6

Country of Origin

Taiwan, Province Of China