RS PRO 30m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter
RS Stock No.: 259-6418Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDiameter
3mm
Colour
Green
Minimum Pulley Diameter
29mm
Length
30m
Food Certified
No
Working Load
1.9kg
Hardness
88Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
You may be interested in

RS PRO 30m 3mm diameter Red Round Polyurethane Belt for use with 30mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 30m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter
1
P.O.A.
RS PRO 30m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in

RS PRO 30m 3mm diameter Red Round Polyurethane Belt for use with 30mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProDiameter
3mm
Colour
Green
Minimum Pulley Diameter
29mm
Length
30m
Food Certified
No
Working Load
1.9kg
Hardness
88Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
You may be interested in

RS PRO 30m 3mm diameter Red Round Polyurethane Belt for use with 30mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)