RS PRO 30m 5mm diameter Clear Round Polyurethane Belt for use with 40mm minimum pulley diameter

Technical documents
Specifications
Brand
RS ProDiameter
5mm
Colour
Clear
Minimum Pulley Diameter
40mm
Length
30m
Food Certified
No
Working Load
1.09kg
Hardness
85 Shore A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDiameter
5mm
Colour
Clear
Minimum Pulley Diameter
40mm
Length
30m
Food Certified
No
Working Load
1.09kg
Hardness
85 Shore A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned