RS PRO 30m 5mm diameter Orange Round Polyurethane Belt for use with 34mm minimum pulley diameter

Technical documents
Specifications
Brand
RS ProDiameter
5mm
Colour
Orange
Minimum Pulley Diameter
34mm
Length
30m
Food Certified
Yes
Working Load
1.59kg
Hardness
83Type A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDiameter
5mm
Colour
Orange
Minimum Pulley Diameter
34mm
Length
30m
Food Certified
Yes
Working Load
1.59kg
Hardness
83Type A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned