RS PRO, 30m x 3mm x 50mm

RS Stock No.: 536-4034Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Glass Fibre Yarn

Maximum Operating Temperature

+300°C

Length

30m

Width

50mm

Thickness

3mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 30m x 3mm x 50mm

P.O.A.

RS PRO, 30m x 3mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Glass Fibre Yarn

Maximum Operating Temperature

+300°C

Length

30m

Width

50mm

Thickness

3mm

You may be interested in