RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output

RS Stock No.: 175-2785Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin IEC

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

2 Pin IEC (C8)

Number of Outputs

1

Power Rating

30W

Cable Length

6ft

Efficiency

86.95%

MTBF

100000h

Line Regulation Range

±2%

Width

52mm

Depth

36mm

Minimum Temperature

0°C

Series

25HK-AB

Energy Efficiency Level

VI

Length

99mm

Country of Origin

China

You may be interested in

P.O.A.

RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output

P.O.A.

RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin IEC

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

2 Pin IEC (C8)

Number of Outputs

1

Power Rating

30W

Cable Length

6ft

Efficiency

86.95%

MTBF

100000h

Line Regulation Range

±2%

Width

52mm

Depth

36mm

Minimum Temperature

0°C

Series

25HK-AB

Energy Efficiency Level

VI

Length

99mm

Country of Origin

China

You may be interested in