RS PRO 30W Polycrystalline solar panel

RS Stock No.: 904-6134Brand: RS PRO
brand-logo
View all in Solar Panels

Technical documents

Specifications

Brand

RS Pro

Power Rating

30W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

30W

Type

Polycrystalline

Efficiency

17%

Dimensions

660 x 380 x 25mm

Depth

25mm

Length

660mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

380mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Mounting Style

Surface Mount

Protection Type

Reverse Connection Diode

Wire Size Range

1mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Country of Origin

China

Product details

RS PRO 30wp Solar Panel Kit Bulk Pack

The 30wp Solar Panel Kit is ideal for use in caravans where the time spent away from a mains hook up is no more than 4 days. Also useful for charging consumer appliances such as mobile phones, electric toothbrushes, digital cameras, powering electric gates, garden pond pumps or TV’s. The 30 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery

This kit is great for small power consumption projects and perfect for use in boats and caravans during weekend trips. The 10-watt solar panel kit can even be used for projects as diverse as powering electric fences or charging small power tools. The 10-watt panel provides a continuous trickle feed maintaining and extending the life of any 12-volt battery. The 10-watt solar panel is fitted with a blocking diode to prevent reverse current drain.

The 10Ah (STCC10) (RS 905-4532) Charge controller (sold separately) should be used with this kit to protect the battery from being overcharged and to prevent reverse current drain

Features and Benefits

• High-efficiency crystalline cell for “all-weather” charging
• Perfect for larger projects such as powering electric gates*, 12v TV’s, garden pumps / fountains* and use in caravans over a week’s period
• Water-resistant, robust construction for outdoor use
• 20 year cell warranty and 10 year module warranty***
• Renewable energy solutions for light and medium applications

Please Note

The 10W panel kit does not require a charge controller if the battery to be used is larger than 70Ah

***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years

Applications

Solar “photovoltaic” panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much Power?

The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.

What is the best way to install solar panel systems?

• Installing solar panels at a 55-65° angle increases optimal wintertime performance.
• For a year-round power supply, solar panels can be combined with wind chargers.
• Solar systems can be connected in parallel to increase power and in series to increase voltage.
• To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.

Do solar panels work on cloudy days?

To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.

RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.

You may be interested in

P.O.A.

RS PRO 30W Polycrystalline solar panel

P.O.A.

RS PRO 30W Polycrystalline solar panel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

30W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

30W

Type

Polycrystalline

Efficiency

17%

Dimensions

660 x 380 x 25mm

Depth

25mm

Length

660mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

380mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Mounting Style

Surface Mount

Protection Type

Reverse Connection Diode

Wire Size Range

1mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Country of Origin

China

Product details

RS PRO 30wp Solar Panel Kit Bulk Pack

The 30wp Solar Panel Kit is ideal for use in caravans where the time spent away from a mains hook up is no more than 4 days. Also useful for charging consumer appliances such as mobile phones, electric toothbrushes, digital cameras, powering electric gates, garden pond pumps or TV’s. The 30 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery

This kit is great for small power consumption projects and perfect for use in boats and caravans during weekend trips. The 10-watt solar panel kit can even be used for projects as diverse as powering electric fences or charging small power tools. The 10-watt panel provides a continuous trickle feed maintaining and extending the life of any 12-volt battery. The 10-watt solar panel is fitted with a blocking diode to prevent reverse current drain.

The 10Ah (STCC10) (RS 905-4532) Charge controller (sold separately) should be used with this kit to protect the battery from being overcharged and to prevent reverse current drain

Features and Benefits

• High-efficiency crystalline cell for “all-weather” charging
• Perfect for larger projects such as powering electric gates*, 12v TV’s, garden pumps / fountains* and use in caravans over a week’s period
• Water-resistant, robust construction for outdoor use
• 20 year cell warranty and 10 year module warranty***
• Renewable energy solutions for light and medium applications

Please Note

The 10W panel kit does not require a charge controller if the battery to be used is larger than 70Ah

***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years

Applications

Solar “photovoltaic” panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much Power?

The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.

What is the best way to install solar panel systems?

• Installing solar panels at a 55-65° angle increases optimal wintertime performance.
• For a year-round power supply, solar panels can be combined with wind chargers.
• Solar systems can be connected in parallel to increase power and in series to increase voltage.
• To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.

Do solar panels work on cloudy days?

To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.

RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.

You may be interested in