RS PRO 3140rpm Bench Pillar Drill

RS Stock No.: 181-8945Brand: RS PRO
brand-logo
View all in Pillar Drills & Bench Drills

Technical documents

Specifications

Brand

RS Pro

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

350W

Chuck Size

13mm

Table Size

160 x 160mm

Maximum Chuck to Table Distance

220mm

Overall Height

590mm

Collar Diameter

46mm

Maximum Speed

3140rpm

Maximum Stroke

50mm

Plug Type

Type G - British 3-pin

Country of Origin

China

You may be interested in
SIP 2620rpm Bench Pillar Drill
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3140rpm Bench Pillar Drill

P.O.A.

RS PRO 3140rpm Bench Pillar Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP 2620rpm Bench Pillar Drill
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

350W

Chuck Size

13mm

Table Size

160 x 160mm

Maximum Chuck to Table Distance

220mm

Overall Height

590mm

Collar Diameter

46mm

Maximum Speed

3140rpm

Maximum Stroke

50mm

Plug Type

Type G - British 3-pin

Country of Origin

China

You may be interested in
SIP 2620rpm Bench Pillar Drill
P.O.A.Each (ex VAT)