RS PRO 315A Solid Link for B3 Fuses

Technical documents
Specifications
Brand
RS ProFuse Type
B3
Current Rating
315A
Diameter
54mm
Width
25.4mm
Length
136.5mm
Fixing Centres
111mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFuse Type
B3
Current Rating
315A
Diameter
54mm
Width
25.4mm
Length
136.5mm
Fixing Centres
111mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.