RS PRO 32 → 62 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.73 m Long, IP20
RS Stock No.: 286-479Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.73 m
Width
60 mm
Luminosity
8370 lm
Depth
75 mm
Wattage
32 → 62 W
Lamp Type
Integrated LED
Voltage Rating
220 → 240 VAC
Anti-corrosive
No
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 32 → 62 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.73 m Long, IP20
1
P.O.A.
RS PRO 32 → 62 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.73 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.73 m
Width
60 mm
Luminosity
8370 lm
Depth
75 mm
Wattage
32 → 62 W
Lamp Type
Integrated LED
Voltage Rating
220 → 240 VAC
Anti-corrosive
No
IP Rating
IP20
Country of Origin
China