Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 32-Piece, 1/2in Max, 1/16in Min, HSS Bits

RS Stock No.: 434-4578Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

RS Pro

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

32

Minimum Size

1/16in

Maximum Size

1/2in

Set Contents

1/16 to 1/2 in with 1/64 in Increments Bits

Stock information temporarily unavailable.

P.O.A.

RS PRO 32-Piece, 1/2in Max, 1/16in Min, HSS Bits

P.O.A.

RS PRO 32-Piece, 1/2in Max, 1/16in Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

32

Minimum Size

1/16in

Maximum Size

1/2in

Set Contents

1/16 to 1/2 in with 1/64 in Increments Bits