RS PRO 32 Piece Electricians Tool Kit with Pouch

RS Stock No.: 136-3414Brand: RS PRO
brand-logo
View all in Tool Kits

Technical documents

Specifications

Brand

RS Pro

Set Type

Electricians

Set Contents

Bits, Cutters, Knife, Pliers, Precision Screwdriver, Screwdriver, Tweezers, Wrench

Number of Pieces

32

Storage Type

Pouch

VDE/1000V Approved

No

Country of Origin

Turkey

Product details

RS Pro 32 Piece Electronics Tool Kit

RS Pro 32 piece electronics tool kit, offering a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in carry-case for storage and organisation.

Features and Benefits

• Adjustable Wire Stripper (0.25 - 0.8 mm)
• Snap-off Blade Knife
• 6-in-1 Bit Driver Set
• Offset Slotted Screwdriver; 4.0 mm
• Pointed Tip Tweezers (Straight)
• Precision Trimmer Set
• Electronics Short Needle Nose Pliers
• Electronics Diagonal Cutter (Flush Cut)
• Fiberglass Pencil
• Jeweller's driver (4 blades)
• Electronics Slotted Screwdriver; 3 x 100 mm
• Adjustable Wrench (Phosphate/PVC); 150 mm
• Insulated Mirror
• Tool Wallet

You may be interested in

P.O.A.

RS PRO 32 Piece Electricians Tool Kit with Pouch

P.O.A.

RS PRO 32 Piece Electricians Tool Kit with Pouch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Set Type

Electricians

Set Contents

Bits, Cutters, Knife, Pliers, Precision Screwdriver, Screwdriver, Tweezers, Wrench

Number of Pieces

32

Storage Type

Pouch

VDE/1000V Approved

No

Country of Origin

Turkey

Product details

RS Pro 32 Piece Electronics Tool Kit

RS Pro 32 piece electronics tool kit, offering a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in carry-case for storage and organisation.

Features and Benefits

• Adjustable Wire Stripper (0.25 - 0.8 mm)
• Snap-off Blade Knife
• 6-in-1 Bit Driver Set
• Offset Slotted Screwdriver; 4.0 mm
• Pointed Tip Tweezers (Straight)
• Precision Trimmer Set
• Electronics Short Needle Nose Pliers
• Electronics Diagonal Cutter (Flush Cut)
• Fiberglass Pencil
• Jeweller's driver (4 blades)
• Electronics Slotted Screwdriver; 3 x 100 mm
• Adjustable Wrench (Phosphate/PVC); 150 mm
• Insulated Mirror
• Tool Wallet

You may be interested in