RS PRO 32A Solid Link for Pullcap Fuses

RS Stock No.: 242-1140Brand: RS PRO
brand-logo
View all in Solid Links

Technical documents

Specifications

Brand

RS Pro

Fuse Type

Pullcap

Current Rating

32A

Diameter

12.7mm

Length

28.6mm

Country of Origin

United Kingdom

Product details

Solid Links

For converting fuse switches to circuit isolators, neutral links and shorting links

Warning

Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.

Stock information temporarily unavailable.

P.O.A.

RS PRO 32A Solid Link for Pullcap Fuses

P.O.A.

RS PRO 32A Solid Link for Pullcap Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Fuse Type

Pullcap

Current Rating

32A

Diameter

12.7mm

Length

28.6mm

Country of Origin

United Kingdom

Product details

Solid Links

For converting fuse switches to circuit isolators, neutral links and shorting links

Warning

Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.