RS PRO 33 ⇾ 49Nm Bright Zinc Plated Steel Shear Nut, M10

Technical documents
Specifications
Brand
RS ProThread Size
M10
Material
Steel
Finish
Bright Zinc Plated
Breaking Torque
33 ⇾ 49Nm
Country of Origin
United Kingdom
Product details
Shear Nuts
HIgh quality shear nuts designed to be a permanent fixture after installation. The hexagonal part of the nut shears off at a pre-determined torque leaving only a tamperproof non-removeable cone.
Available in either bright zinc plated steel (EN1A) or stainless steel (303)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M10
Material
Steel
Finish
Bright Zinc Plated
Breaking Torque
33 ⇾ 49Nm
Country of Origin
United Kingdom
Product details
Shear Nuts
HIgh quality shear nuts designed to be a permanent fixture after installation. The hexagonal part of the nut shears off at a pre-determined torque leaving only a tamperproof non-removeable cone.
Available in either bright zinc plated steel (EN1A) or stainless steel (303)