Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3.3 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P

RS Stock No.: 122-6715Brand: RS PRODistrelec Article No.: 30425256
brand-logo
View all in Site Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110 (55V-0V-55V)V

Power Rating

3.3 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Socket Type

BS EN 60309

Length

270mm

Width

180mm

Depth

244mm

Dimensions

270 x 180 x 244mm

Mounting Type

Wall Mount

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

50Hz

Distrelec Product Id

30425256

Country of Origin

United Kingdom

Product details

RS Pro Single Phase 230Vac Input-110Vac Output Wall Mounted Transformers

RS Pro High-Quality continuous single phase wall-mounted transformers, designed to ensure safe electrical distribution for power tools etc.in industrial, garage and other fixed installations. These site transformers are Continuous single phase, 230 V ac input -110 V ac output. The RS Pro wall-mounted transformers feature a robust IP22 painted steel enclosure with mounting flanges and conduit entry points.

Features

UK High quality manufactured
230 V ac input -110 V ac output.
110v centre tapped to earth (CTE) secondary winding
Thermal magnetic trip to reduce the chance of overload
Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Stock information temporarily unavailable.

P.O.A.

RS PRO 3.3 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P

P.O.A.

RS PRO 3.3 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110 (55V-0V-55V)V

Power Rating

3.3 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Socket Type

BS EN 60309

Length

270mm

Width

180mm

Depth

244mm

Dimensions

270 x 180 x 244mm

Mounting Type

Wall Mount

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

50Hz

Distrelec Product Id

30425256

Country of Origin

United Kingdom

Product details

RS Pro Single Phase 230Vac Input-110Vac Output Wall Mounted Transformers

RS Pro High-Quality continuous single phase wall-mounted transformers, designed to ensure safe electrical distribution for power tools etc.in industrial, garage and other fixed installations. These site transformers are Continuous single phase, 230 V ac input -110 V ac output. The RS Pro wall-mounted transformers feature a robust IP22 painted steel enclosure with mounting flanges and conduit entry points.

Features

UK High quality manufactured
230 V ac input -110 V ac output.
110v centre tapped to earth (CTE) secondary winding
Thermal magnetic trip to reduce the chance of overload
Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU