RS PRO 330 μH ±15% Power Inductor, 3A Idc, 0.142Ω Rdc

RS Stock No.: 104-8442Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

330 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

0.142Ω

Tolerance

±15%

Diameter

30mm

Height

14mm

Dimensions

30 (Dia.) x 14mm

Series

DP

Lead Diameter

0.71mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Stock information temporarily unavailable.

P.O.A.

RS PRO 330 μH ±15% Power Inductor, 3A Idc, 0.142Ω Rdc

P.O.A.

RS PRO 330 μH ±15% Power Inductor, 3A Idc, 0.142Ω Rdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inductance

330 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

0.142Ω

Tolerance

±15%

Diameter

30mm

Height

14mm

Dimensions

30 (Dia.) x 14mm

Series

DP

Lead Diameter

0.71mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004