RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
330µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
560mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
330µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
560mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China