RS PRO, 3.3kΩ 25W Aluminium Chassis Mount Resistor ±5%
RS Stock No.: 175-4103Brand: RS PRO
Technical documents
Specifications
Brand
RS ProResistance
3.3kΩ
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
27.3 x 28 x 14.8mm
Overall Width
28mm
Overall Height
14.8mm
Overall Length
27.3mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO, 3.3kΩ 25W Aluminium Chassis Mount Resistor ±5%
5
P.O.A.
RS PRO, 3.3kΩ 25W Aluminium Chassis Mount Resistor ±5%
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
RS ProResistance
3.3kΩ
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
27.3 x 28 x 14.8mm
Overall Width
28mm
Overall Height
14.8mm
Overall Length
27.3mm
Country of Origin
United Kingdom