RS PRO 33mm Die Holder
RS Stock No.: 444-885Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupported Die Size
33mm
Die Diameter
1.3125in
Overall Length
270 mm
Material
Diecast Zinc
Country of Origin
China
Product details
Die Stock
Die stock for the fitting and turning of dies when cutting or repairing threads.
Chemically blackened finish
Chromed handles
Stock information temporarily unavailable.
P.O.A.
RS PRO 33mm Die Holder
1
P.O.A.
RS PRO 33mm Die Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupported Die Size
33mm
Die Diameter
1.3125in
Overall Length
270 mm
Material
Diecast Zinc
Country of Origin
China
Product details
Die Stock
Die stock for the fitting and turning of dies when cutting or repairing threads.
Chemically blackened finish
Chromed handles