Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 34-Way IDC Connector Plug Through Hole Mount, 2-Row

RS Stock No.: 458-443Brand: RS PRO
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

34

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

United Kingdom

Product details

BT224 Type Connectors

BT224 style plugs and sockets are manufactured from grey glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.

Plugs

Male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm

Sockets

Consist of socket housing with double depth polarising grooves, cable locating and locking clip and cable strain relief
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.

RS Speedbloc® insulation displacement connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 34-Way IDC Connector Plug Through Hole Mount, 2-Row

P.O.A.

RS PRO 34-Way IDC Connector Plug Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

34

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

United Kingdom

Product details

BT224 Type Connectors

BT224 style plugs and sockets are manufactured from grey glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.

Plugs

Male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm

Sockets

Consist of socket housing with double depth polarising grooves, cable locating and locking clip and cable strain relief
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.

RS Speedbloc® insulation displacement connectors