RS PRO 35-Piece Imperial, Metric 1/4 in; 3/8 in Standard Socket Set with Ratchet, 12 point

Technical documents
Specifications
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
1/4 in; 3/8 in
Imperial or Metric
Imperial, Metric
Number of Pieces
35
Socket Head Type
12 point
Ratchet Included
Yes
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
RS PRO 35 Piece Low Profile Socket Set
From the trusted RS PRO brand, this 35 piece low profile socket set is designed for use in applications where space is tight. Ratchets and sockets are up to 30% lower in profile than a standard combination, making them ideal for difficult to access workspaces. Supplied in a handy hard case that keeps the ratchet handles and sockets, the dual ratchet handles and various sockets are organized neatly for efficient selection. The ratchet handles accommodate 1/2 inch and 3/8 inch square drive sockets, and a variety of socket sizes are supplied.
The ratchets and sockets are constructed of premium chrome vanadium steel with a tough and attractive polished chrome finish. Durable and resistant to corrosion, they are suitable for almost any work environment.
Features and Benefits
• Low profile sockets are designed to reach into smaller spaces
• Chrome vanadium steel sockets with mirror polished
• SAE and metric sockets
Contents
• 1 x " Dr. Low Profile Ratchet Handle
• 9 pc " Dr. SAE Low Profile socket 5/32,3/16,7/32,,9/32,5/16,11/32,3/8and 7/16
• 9 pc " Dr. MM Low Profile Socket: 4, 5, 6, 7, 8, 9, 10, 11, 12 mm
• 1 x 3/8" Dr. Low Profile Ratchet Handle
• 7 pc 3/8" Dr. SAE Low Profile Socket: 3/8",7/16",",9/16",5/8",11/16","
• 8 pc 3/8" Dr. MM Low Profile Socket: 10, 12, 13, 14, 15, 16, 17, 18 mm
• Black storage case
Application Information
This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time. Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners.
This RS PRO low profile socket set offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbike applications. This socket set can be used in a number of professional applications, such as;
• Electricians and electrical engineers
• Mechanics
• Industrial engineer
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to socket sets and drivers, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Set includes
12 point SAE sockets from 5/32 in to -inch and metric sockets from 4 mm to 18 mm.
Features and Benefits
• Low profile sockets are designed to reach into smaller spaces
• Chrome vanadium steel sockets with mirror polished
• SAE and metric sockets
Contents
• 1 x " Dr. Low Profile Ratchet Handle
• 9 pc " Dr. SAE Low Profile socket 5/32,3/16,7/32,,9/32,5/16,11/32,3/8and 7/16
• 9 pc " Dr. MM Low Profile Socket: 4, 5, 6, 7, 8, 9, 10, 11, 12 mm
• 1 x 3/8" Dr. Low Profile Ratchet Handle
• 7 pc 3/8" Dr. SAE Low Profile Socket: 3/8",7/16",",9/16",5/8",11/16","
• 8 pc 3/8" Dr. MM Low Profile Socket: 10, 12, 13, 14, 15, 16, 17, 18 mm
• Black storage case
Application Information
RS Pro low profile socket sets offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbikes applications
RS Pro Socket Sets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
1/4 in; 3/8 in
Imperial or Metric
Imperial, Metric
Number of Pieces
35
Socket Head Type
12 point
Ratchet Included
Yes
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
RS PRO 35 Piece Low Profile Socket Set
From the trusted RS PRO brand, this 35 piece low profile socket set is designed for use in applications where space is tight. Ratchets and sockets are up to 30% lower in profile than a standard combination, making them ideal for difficult to access workspaces. Supplied in a handy hard case that keeps the ratchet handles and sockets, the dual ratchet handles and various sockets are organized neatly for efficient selection. The ratchet handles accommodate 1/2 inch and 3/8 inch square drive sockets, and a variety of socket sizes are supplied.
The ratchets and sockets are constructed of premium chrome vanadium steel with a tough and attractive polished chrome finish. Durable and resistant to corrosion, they are suitable for almost any work environment.
Features and Benefits
• Low profile sockets are designed to reach into smaller spaces
• Chrome vanadium steel sockets with mirror polished
• SAE and metric sockets
Contents
• 1 x " Dr. Low Profile Ratchet Handle
• 9 pc " Dr. SAE Low Profile socket 5/32,3/16,7/32,,9/32,5/16,11/32,3/8and 7/16
• 9 pc " Dr. MM Low Profile Socket: 4, 5, 6, 7, 8, 9, 10, 11, 12 mm
• 1 x 3/8" Dr. Low Profile Ratchet Handle
• 7 pc 3/8" Dr. SAE Low Profile Socket: 3/8",7/16",",9/16",5/8",11/16","
• 8 pc 3/8" Dr. MM Low Profile Socket: 10, 12, 13, 14, 15, 16, 17, 18 mm
• Black storage case
Application Information
This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time. Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners.
This RS PRO low profile socket set offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbike applications. This socket set can be used in a number of professional applications, such as;
• Electricians and electrical engineers
• Mechanics
• Industrial engineer
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to socket sets and drivers, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Set includes
12 point SAE sockets from 5/32 in to -inch and metric sockets from 4 mm to 18 mm.
Features and Benefits
• Low profile sockets are designed to reach into smaller spaces
• Chrome vanadium steel sockets with mirror polished
• SAE and metric sockets
Contents
• 1 x " Dr. Low Profile Ratchet Handle
• 9 pc " Dr. SAE Low Profile socket 5/32,3/16,7/32,,9/32,5/16,11/32,3/8and 7/16
• 9 pc " Dr. MM Low Profile Socket: 4, 5, 6, 7, 8, 9, 10, 11, 12 mm
• 1 x 3/8" Dr. Low Profile Ratchet Handle
• 7 pc 3/8" Dr. SAE Low Profile Socket: 3/8",7/16",",9/16",5/8",11/16","
• 8 pc 3/8" Dr. MM Low Profile Socket: 10, 12, 13, 14, 15, 16, 17, 18 mm
• Black storage case
Application Information
RS Pro low profile socket sets offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbikes applications