RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector

Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Size
35.3 x 19 x 35.5 mm
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Feed Through
Housing Material
ABS
Colour
Nickel
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Size
35.3 x 19 x 35.5 mm
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Feed Through
Housing Material
ABS
Colour
Nickel
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom