Hazardous Product

RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel

RS Stock No.: 542-3458Brand: RS PRO
brand-logo
View all in Pick Up Tools

Technical documents

Specifications

Brand

RS Pro

Type

Flexible, Magnetic

Extendable

No

Overall Length

559 mm

Lift Capacity

3.5lb

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Magnetic Pick-Up Tool With 3.5lbs Lift Capacity

Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 3.5lbs. This durable pick up tool also features an ergonomically designed knurled handle, providing enhanced comfort and grip.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Easy-grip knurled handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 3.5lbs

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the overall length?

The overall length of this pick up tool is 559 mm.

How much weight can this item pick up?

This tool can pick up and retrieve objects of up to 3.5lbs.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel

P.O.A.

RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Flexible, Magnetic

Extendable

No

Overall Length

559 mm

Lift Capacity

3.5lb

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Magnetic Pick-Up Tool With 3.5lbs Lift Capacity

Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 3.5lbs. This durable pick up tool also features an ergonomically designed knurled handle, providing enhanced comfort and grip.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Easy-grip knurled handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 3.5lbs

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the overall length?

The overall length of this pick up tool is 559 mm.

How much weight can this item pick up?

This tool can pick up and retrieve objects of up to 3.5lbs.