Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 3.5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 897-1020Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

RS 3.5mm Vertical PCB Terminal Block Headers

3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 3.5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

P.O.A.

RS PRO, 3.5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

RS 3.5mm Vertical PCB Terminal Block Headers

3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically

You may be interested in