RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8576Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
P.O.A.
RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
1
P.O.A.
RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole