RS PRO, 3.5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.5mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Material
PBT
Country of Origin
China
Product details
RS 3.5mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 3.5mm pitch and a 300V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.5mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Material
PBT
Country of Origin
China
Product details
RS 3.5mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 3.5mm pitch and a 300V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.