RS PRO, 3.5mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS Stock No.: 897-1014Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

10A

Voltage Rating

200 V

Colour

Green

Material

Polyamide

Country of Origin

China

You may be interested in

P.O.A.

RS PRO, 3.5mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

P.O.A.

RS PRO, 3.5mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

10A

Voltage Rating

200 V

Colour

Green

Material

Polyamide

Country of Origin

China

You may be interested in