RS PRO, 36 → 60V Output, 24W Output, 350mA Output, Constant Current

RS Stock No.: 777-3011Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

36 → 60V

Maximum Output Power

24W

Output Current

350mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Standards Met

EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

12W to 70W Constant Current Triac Dimmable LED Driver

The ELED-T is a series of Triac Dimmable, Constant Current LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.

Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated

Standards

EN61347-1, EN61347-2-13

Stock information temporarily unavailable.

P.O.A.

RS PRO, 36 → 60V Output, 24W Output, 350mA Output, Constant Current

P.O.A.

RS PRO, 36 → 60V Output, 24W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

36 → 60V

Maximum Output Power

24W

Output Current

350mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Standards Met

EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

12W to 70W Constant Current Triac Dimmable LED Driver

The ELED-T is a series of Triac Dimmable, Constant Current LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.

Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated

Standards

EN61347-1, EN61347-2-13