RS PRO 36 Drawer ESD Drawer

Technical documents
Specifications
Brand
RS ProType
Drawer
Drawers per Cabinet
36
Compartments per Insert
36
Drawer Height
20mm
Drawer Depth
250mm
Complies with EN 61340-5-1
Yes
Drawer Length
20mm
Drawer Width
275mm
Country of Origin
Germany
Product details
Modular Storage Cabinet
Modular conductive storage cabinet designed to be customised by selecting from the 18 and 36 compartment drawers
Ideal for use in the factory or in stores
Each drawer is complete with write on label
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Drawer
Drawers per Cabinet
36
Compartments per Insert
36
Drawer Height
20mm
Drawer Depth
250mm
Complies with EN 61340-5-1
Yes
Drawer Length
20mm
Drawer Width
275mm
Country of Origin
Germany
Product details
Modular Storage Cabinet
Modular conductive storage cabinet designed to be customised by selecting from the 18 and 36 compartment drawers
Ideal for use in the factory or in stores
Each drawer is complete with write on label
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance