RS PRO 36 Drawer Storage Unit, Polystyrene, 338mm x 338mm x 133mm, Black, Transparent

RS Stock No.: 280-6421Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

RS Pro

Drawers

36

Case Material

Polystyrene

Height

338mm

Width

338mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 36 Drawer Storage Unit, Polystyrene, 338mm x 338mm x 133mm, Black, Transparent

P.O.A.

RS PRO 36 Drawer Storage Unit, Polystyrene, 338mm x 338mm x 133mm, Black, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drawers

36

Case Material

Polystyrene

Height

338mm

Width

338mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in