Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 36 W LED Panel Light, L 595 mm W 595 mm

RS Stock No.: 202-7260Brand: RS PRO
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Length

595 mm

Width

595 mm

Colour Temperature

6000K

Wattage

36 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 36 W LED Panel Light, L 595 mm W 595 mm

P.O.A.

RS PRO 36 W LED Panel Light, L 595 mm W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Length

595 mm

Width

595 mm

Colour Temperature

6000K

Wattage

36 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China

You may be interested in