Technical documents
Specifications
Brand
RS ProBrand Range
RS PRO
Size
D
Chemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
IEC Name
ER34615
Terminal Type
Standard
Capacity
19Ah
Number of Batteries Supplied
1
Pack Quantity
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 3.6V Lithium Thionyl Chloride D Battery
1
P.O.A.
RS PRO 3.6V Lithium Thionyl Chloride D Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBrand Range
RS PRO
Size
D
Chemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
IEC Name
ER34615
Terminal Type
Standard
Capacity
19Ah
Number of Batteries Supplied
1
Pack Quantity
1
Country of Origin
China