Hazardous Product
RS PRO 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
RS Stock No.: 176-9372Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChemistry
NiMH
Nominal Voltage
3.6V
Number of Cells
3
Capacity
650mAh
Terminal Type
Wire Lead
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
1
P.O.A.
RS PRO 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProChemistry
NiMH
Nominal Voltage
3.6V
Number of Cells
3
Capacity
650mAh
Terminal Type
Wire Lead
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
China