RS PRO 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
36W
Efficiency
(Minimum) <gteq/>88.3%
Line Regulation Range
±5%
Width
52mm
Depth
32.3mm
Minimum Temperature
0°C
Series
C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
111mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
36W
Efficiency
(Minimum) <gteq/>88.3%
Line Regulation Range
±5%
Width
52mm
Depth
32.3mm
Minimum Temperature
0°C
Series
C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
111mm
Country of Origin
China