RS PRO 36W Plug In Power Supply 12V dc Output, 3A Output

RS Stock No.: 445-298Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

Australia, European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

36W

Cable Length

1.8m

Efficiency

75%

MTBF

30000h

Width

45mm

Depth

33.5mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

98mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 36W Plug In Power Supply 12V dc Output, 3A Output

P.O.A.

RS PRO 36W Plug In Power Supply 12V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Australia, European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

36W

Cable Length

1.8m

Efficiency

75%

MTBF

30000h

Width

45mm

Depth

33.5mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

98mm

You may be interested in