RS PRO, 3.81mm Pitch, 10 Way, Horizontal, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS Stock No.: 173-1199Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

8 A, 10 A

Voltage Rating

250 V, 300 V

Colour

Green

Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3.81mm Pitch, 10 Way, Horizontal, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

P.O.A.

RS PRO, 3.81mm Pitch, 10 Way, Horizontal, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

8 A, 10 A

Voltage Rating

250 V, 300 V

Colour

Green

Material

Brass

Country of Origin

China