RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8550Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

P.O.A.

RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China