RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

RS Stock No.: 790-0837Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

300 V

Colour

Green

Width

15.6mm

Length

12.23mm

Depth

11.2mm

Material

Polyamide

Country of Origin

Taiwan, Province Of China

Product details

3.81 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 3.81 mm pitch. These 2-part Terminal Block Plugs are available as Screw or Push-In termination methods Series MC and MPC respectively.
For mating Headers see typical stock numbers 790-0871 for Straight and 790-0907 for Right Angle variants.

Various positions available.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

P.O.A.

RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

300 V

Colour

Green

Width

15.6mm

Length

12.23mm

Depth

11.2mm

Material

Polyamide

Country of Origin

Taiwan, Province Of China

Product details

3.81 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 3.81 mm pitch. These 2-part Terminal Block Plugs are available as Screw or Push-In termination methods Series MC and MPC respectively.
For mating Headers see typical stock numbers 790-0871 for Straight and 790-0907 for Right Angle variants.

Various positions available.