RS PRO, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS Stock No.: 874-5076Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.81mm

Series

1550

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Colour

Green

Depth

11.1mm

Length

25.83mm

Material

PBT

Country of Origin

China

Product details

RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange

Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

P.O.A.

RS PRO, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.81mm

Series

1550

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Colour

Green

Depth

11.1mm

Length

25.83mm

Material

PBT

Country of Origin

China

Product details

RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange

Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.