RS PRO, 3.81mm Pitch, 4 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
China
Product details
RS 3.81mm Vertical PCB Mount Terminal Block Headers
3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
China
Product details
RS 3.81mm Vertical PCB Mount Terminal Block Headers
3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically