RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination
RS Stock No.: 144-4324Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Depth
9.2mm
Length
31.9mm
Width
7.2mm
Material
Nylon 66
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Box of 250) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination
1
P.O.A.
RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Box of 250) (ex VAT)
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Depth
9.2mm
Length
31.9mm
Width
7.2mm
Material
Nylon 66
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Box of 250) (ex VAT)